Reference Only
IWTX47R0BEEB6R3J11
Wireless Charging Coils Transmitter 6.3uH 7A WPC-Compliant.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Inductance | 6.3 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 38 mOhms | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 190 | |
| Number of Coils | 1 Coil, 1 Layer | |
| Diameter | 47 mm | |
| Height | 4.9 mm | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Self Resonant Frequency | 22 MHz | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,49 € | 6,49 € | |
| 5,73 € | 57,30 € | |
| 4,91 € | 122,75 € | |
| 4,72 € | 283,20 € | |
| 4,51 € | 541,20 € | |
| 4,38 € | 1.314,00 € | |
| 4,24 € | 2.289,60 € | |
| 4,03 € | 4.110,60 € |
Need more?