Reference Only
IWTX5555DEEB100KF1
Wireless Charging Coils Transmitter 10uH 10% 6A Qi Compliant.
Datasheet
IWTX5555DEEB100KF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Series | IWTX | |
| Inductance | 10 uH | |
| Function | Transmitter | |
| Maximum DC Resistance | 80 mOhms | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 55 mm | |
| Width | 55 mm | |
| Height | 4.5 mm | |
| Packaging | Bulk | |
| Current Rating | 6 A | |
| Lead Length | 47 mm | |
| Product Type | Wireless Charging Coils | |
| Shape | Square | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?