IX6R11S3T/R IXYS Integrated Circuits

IX6R11S3T/R

Obsolete
Gate Drivers 6 Amps 35V 2.5 Rds

Manufacturer:

Mfr Part:
IX6R11S3T/R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min10 V
Rise Time35 ns
Fall Time25 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Logic TypeCMOS, TTL
Pd - Power Dissipation1.25 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?