Reference Only
IX9908N
Obsolete
LED Lighting Driver ICs 8Pin SOIC LED Driver Low Power
Datasheet
IX9908N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | LED Lighting Driver ICs | |
| Package / Case | SOIC-8 | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 10.5 V | |
| Series | IX9908 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Dimming | With Dimming | |
| Features | Brightness Control/Dimming | |
| Input Voltage | 10.5 V to 18 V | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 2.9 mA | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?