Reference Only
IXA12IF1200TC
Obsolete
IGBTs XPT IGBT Copack
Datasheet
IXA12IF1200TC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | D3PAK-3 (TO-268-3) | |
| Mounting Style | SMD/SMT | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Collector-Emitter Saturation Voltage | 1.8 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 20 A | |
| Pd - Power Dissipation | 85 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXA12IF1200 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 13 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | XPT | |
| Part # Aliases | IXA12IF1200TC-TUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?