Reference Only
IXBF40N160
IGBTs 40 Amps 1600V.
Datasheet
IXBF40N160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | ISOPLUS i4-PAC-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 1.6 kV | |
| Collector-Emitter Saturation Voltage | 6.2 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 28 A | |
| Pd - Power Dissipation | 250 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXBF40N160 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 40 A | |
| Gate-Emitter Leakage Current | 500 nA | |
| Height | 20.88 mm | |
| Length | 19.91 mm | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | BIMOSFET | |
| Width | 5.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,09 € | 577,25 € | |
| 19,95 € | 1.995,00 € | |
| 18,89 € | 9.445,00 € |
Need more?