Reference Only

IXDF402PI

Obsolete
Gate Drivers 2 Amps 40V 3 Rds

Manufacturer:

Mfr Part:
IXDF402PI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current2 A
Supply Voltage - Min4.5 V
Rise Time10 ns
Fall Time9 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Logic TypeCMOS, TTL
Operating Supply Current3 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?