IXDN504SIAT/R IXYS Integrated Circuits

IXDN504SIAT/R

Obsolete
Gate Drivers 4 Amps 40V 2.5 Ohms Rds

Manufacturer:

Mfr Part:
IXDN504SIAT/R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min4.5 V
Rise Time16 ns
Fall Time14 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Logic TypeCMOS, TTL
Operating Supply Current10 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?