IXDS430SI IXYS Integrated Circuits

IXDS430SI

Obsolete
Gate Drivers 30 Amps SelectableV 0.4 Rds

Manufacturer:

Mfr Part:
IXDS430SI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-CT-28
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current30 A
Supply Voltage - Min8.5 V
Rise Time20 ns
Fall Time18 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Logic TypeCMOS, TTL
Operating Supply Current3 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?