Reference Only
IXFN24N90Q
Not Recommended for New Designs
MOSFET Modules 24 Amps 900V 0.45W Rds
Datasheet
IXFN24N90Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 900 V | |
| Id - Continuous Drain Current | 24 A | |
| Rds On - Drain-Source Resistance | 450 mOhms | |
| Pd - Power Dissipation | 450 mW | |
| Series | IXFN24N90 | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFET Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?