Reference Only

IXFN38N80Q2

Not Recommended for New Designs
Discrete Semiconductor Modules 38 Amps 800V 0.22 Rds

Manufacturer:

Mfr Part:
IXFN38N80Q2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryDiscrete Semiconductor Modules
TechnologySi
Vgs - Gate-Source Voltage- 30 V, + 30 V
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXFN38N80
PackagingTube
ConfigurationSingle
Fall Time12 ns
Id - Continuous Drain Current38 A
Pd - Power Dissipation735 W
Product TypeDiscrete Semiconductor Modules
Rds On - Drain-Source Resistance220 mOhms
Rise Time16 ns
SubcategoryDiscrete Semiconductor Modules
TradenameHiPerFET
Transistor PolarityN-Channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time20 ns
Vds - Drain-Source Breakdown Voltage800 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?