Reference Only
IXFY4N60P3
MOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode.
Datasheet
IXFY4N60P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 4 A | |
| Rds On - Drain-Source Resistance | 2.2 Ohms | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | IXFY4N60 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 14,20 € | |
| 0,96 € | 67,20 € | |
| 0,82 € | 459,20 € | |
| 0,724 € | 760,20 € | |
| 0,685 € | 1.726,20 € | |
| 0,66 € | 3.326,40 € |
Need more?