Reference Only
IXGH22N140IH
MOSFETs 22 Amps 1400V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AD-3 | |
| Vds - Drain-Source Breakdown Voltage | 400 V | |
| Id - Continuous Drain Current | 22 A | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | IXGH22N140 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,31 € | 129,30 € | |
| 3,47 € | 416,40 € | |
| 3,08 € | 1.570,80 € | |
| 2,73 € | 2.784,60 € |
Need more?