Reference Only
IXGR24N120C3H1
IGBTs 48 Amps 1200V.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Series | IXGR24N120 | |
| Packaging | Tube | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,03 € | 240,90 € | |
| 6,68 € | 801,60 € | |
| 5,95 € | 3.034,50 € | |
| 5,57 € | 5.681,40 € |
Need more?