Reference Only

IXRFD615X2

Obsolete
Gate Drivers

Manufacturer:

Mfr Part:
IXRFD615X2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSMD-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current15 A
Supply Voltage - Min8 V
Supply Voltage - Max18 V
Rise Time4 ns
Fall Time4 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesIXRFD6
PackagingTube
Maximum Turn-Off Delay Time22 ns
Maximum Turn-On Delay Time24 ns
Operating Supply Current5 mA
Pd - Power Dissipation100 W
Product TypeGate Drivers
ShutdownNo Shutdown
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?