IXS839BQ2 IXYS Integrated Circuits

IXS839BQ2

Obsolete
Gate Drivers 2 / 4 Amps 30V 2.2 / 1.2 Ohm Rds

Manufacturer:

Mfr Part:
IXS839BQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductHalf-Bridge Drivers
TypeHigh-Side
Mounting StyleSMD/SMT
Package / CaseQFN-10
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current2 A
Supply Voltage - Min4.5 V
Rise Time20 ns
Fall Time15 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Operating Supply Current4 mA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?