Reference Only
IXTN3N250L
MOSFET Modules
Datasheet
IXTN3N250L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 2.5 kV | |
| Id - Continuous Drain Current | 3 A | |
| Rds On - Drain-Source Resistance | 10 Ohms | |
| Vgs - Gate-Source Voltage | - 20 V, + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 5 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 347 W | |
| Configuration | Single | |
| Fall Time | 160 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 32 ns | |
| Subcategory | Discrete and Power Modules | |
| Type | Linear Power MOSFET | |
| Typical Turn-Off Delay Time | 120 ns | |
| Typical Turn-On Delay Time | 44 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?