Reference Only

IXYH55N120A4

IGBTs .

Manufacturer:

Mfr Part:
IXYH55N120A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.8 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C175 A
Pd - Power Dissipation650 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesTrench
PackagingTube
Continuous Collector Current Ic Max350 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBTs
SubcategoryTransistors
TradenameXPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
6,62 €1.986,00 €
Need more?
Contact Us