Reference Only
IXYK100N65B3D1
IGBTs DISC IGBT 650V TO264-3.
Datasheet
IXYK100N65B3D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-264-3 | |
| Mounting Style | Through Hole | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 650 V | |
| Collector-Emitter Saturation Voltage | 1.85 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 225 A | |
| Pd - Power Dissipation | 830 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 460 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Product Type | IGBTs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,97 € | 3.291,00 € | |
| 9,78 € | 4.890,00 € | |
| 9,27 € | 9.270,00 € |
Need more?