Reference Only
IXYQ40N65C3D1
IGBTs .
Datasheet
IXYQ40N65C3D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Packaging | Tube | |
| Product Type | IGBTs | |
| Subcategory | Transistors | |
| Tradename | XPT, GenX3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,45 € | 133,50 € | |
| 3,58 € | 429,60 € | |
| 3,18 € | 1.621,80 € | |
| 2,82 € | 2.876,40 € |
Need more?