
IZNP1F4AN
Pushbutton Switches - Board Mount .
Datasheet
IZNP1F4AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Actuator | Round, Flat | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 48 VDC | |
| IP Rating | IP67 | |
| Termination Style | Wire Lead | |
| Cap Color | Satin Chrome | |
| Contact Plating | Gold | |
| Actuator Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Life | 200000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,87 € | 1.171,75 € | |
| 46,29 € | 2.314,50 € | |
| 45,51 € | 4.551,00 € |
Need more?