Reference Only
JB1032-120-06
Barrier Terminal Blocks BLK (B008-5236/6).
Datasheet
JB1032-120-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 15.88 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Type | Junction Block, Stud Type | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Packaging | Bulk | |
| Contact Plating | Zinc | |
| Height | 1.16 in | |
| Housing Material | Thermoplastic | |
| Length | 5.12 in | |
| Maximum Operating Temperature | + 120 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,50 € | 325,00 € | |
| 6,35 € | 635,00 € | |
| 6,10 € | 1.525,00 € | |
| 5,96 € | 2.980,00 € | |
| 5,87 € | 5.870,00 € |
Need more?