Reference Only
JB26-2
Terminal Block Tools & Accessories Pow Accessories.
Datasheet
JB26-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Bar | |
| Color | Silver | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNK | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 1SNK926302R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 175 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,94 € | 1.389,50 € | |
| 7,81 € | 1.952,50 € | |
| 7,53 € | 3.765,00 € | |
| 7,46 € | 7.460,00 € |
Need more?