Reference Only
JB6-2
Terminal Block Tools & Accessories Aut SNK Accessories.
Datasheet
JB6-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Bar | |
| Color | Orange | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | SNK | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 1SNK906302R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 2.156,00 € | |
| 0,96 € | 2.400,00 € |
Need more?