Reference Only

JCH-9R

Industrial & Electrical Fuses 2540V 200A.

Manufacturer:

Mfr Part:
JCH-9R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMotor Protection Fuses
Current Rating200 A
Voltage Rating AC2.54 kVAC
Fuse TypeMedium Blow Fuses
Interrupt Rating50 kA, 80 kA
Termination StyleCartridge
ClassClass R Fuses
Indicator StyleOpen Fuse
PackagingBulk
SeriesJCH
Diameter3 in
Length11.56 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
3.684,67 €3.684,67 €
Need more?
Contact Us