
JCQ-1-1/2E
Obsolete
Industrial & Electrical Fuses 5500V 1.5A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JCQ | |
| Product | Medium Voltage Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 4.8 kVAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 80 kA, 130 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Diameter | 1.6 in | |
| Length | 9.5 in | |
| Product Type | E-Rated Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse | |
| Part # Aliases | JCQ-1-1-2E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?