JCU-20E Bussmann / Eaton

JCU-20E

Industrial & Electrical Fuses JCU-20E.

Manufacturer:

Mfr Part:
JCU-20E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating20 A
Voltage Rating AC5.5 kVAC
Fuse TypeFast-Acting Fuses
Interrupt Rating80 kA
Termination StyleCartridge
Indicator StyleOpen Fuse
PackagingBulk
SeriesJCU
Length12.88 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
522,20 €522,20 €
493,15 €2.465,75 €
435,18 €4.351,80 €
Need more?
Contact Us