Reference Only

JCW-1/2E

Industrial & Electrical Fuses JCW-1/2E.

Manufacturer:

Mfr Part:
JCW-1/2E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating500 mA
Voltage Rating AC2.4 kVAC, 4.8 kVAC
Fuse TypeTime-Delay Fuses
Interrupt Rating40 kA, 60 kA
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJCW
Diameter1.56 in
Length7.31 in
SubcategoryFuses
Part # AliasesJCW-1-2E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
971,40 €971,40 €
Need more?
Contact Us