JCW-2E Bussmann / Eaton

JCW-2E

Industrial & Electrical Fuses 2750/5500V 2A.

Manufacturer:

Mfr Part:
JCW-2E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating2 A
Voltage Rating AC2.4 kVAC, 4.8 kVAC
Fuse TypeTime-Delay Fuses
Interrupt Rating40 kA, 60 kA
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJCW
Diameter1.56 in
Length7.31 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8535100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
964,77 €964,77 €
Need more?
Contact Us