Reference Only
JIC-103C1R2-L502
New Product
NTC Thermistors .
Datasheet
JIC-103C1R2-L502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | JIC | |
| B Parameter | 3977 K | |
| Resistance | 10 kOhms | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Temperature Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,31 € | 1.631,00 € | |
| 16,19 € | 3.238,00 € | |
| 15,09 € | 7.545,00 € |
Need more?
Available Regional Inventory
100 available now at tti.com