Reference Only
JJN-35V
Industrial & Electrical Fuses
Datasheet
JJN-35V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | JJN | |
| Product | Class T Fuses | |
| Current Rating | 35 A | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 160 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class T | |
| Indicator Style | Without Indicator | |
| Diameter | 0.563 in | |
| Length | 0.88 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Tradename | Limitron | |
| Type | General | |
| Width | 0.56 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?