Reference Only
JJN-45L
Industrial & Electrical Fuses JJN-45 W/END TERMLS.
Datasheet
JJN-45L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 45 A | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 160 VDC | |
| Interrupt Rating | 20 kA | |
| Termination Style | Clip | |
| Class | Class T Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | JJN | |
| Diameter | 0.563 in | |
| Length | 0.88 in | |
| Subcategory | Fuses | |
| Tradename | Limitron |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,04 € | 900,40 € | |
| 74,49 € | 3.724,50 € | |
| 70,05 € | 7.005,00 € |
Need more?