Reference Only

JJN-6

Industrial & Electrical Fuses 300V 6A Very Fast Acting T-Tron.

Manufacturer:

Mfr Part:
JJN-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating6 A
Voltage Rating AC300 VAC
Interrupt Rating200 kA
Termination StyleClip
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJJN
Length0.88 in
SubcategoryFuses
TradenameLimitron
Width0.41 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
86,72 €867,20 €
Need more?
Contact Us