Reference Only

JJS-90

Industrial & Electrical Fuses 600V 90A Very Fast Acting T-Tron.

Manufacturer:

Mfr Part:
JJS-90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating90 A
Voltage Rating AC600 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating200 kA
Termination StyleKnife Blade
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesJJS
Length2.94 in
SubcategoryFuses
TradenameLimitron
Width0.75 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
198,28 €991,40 €
Need more?
Contact Us