Reference Only
JMCMB25-3-X
Cable Mounting & Accessories THREE-LEVEL CEILING MOUNT BRAC.
Datasheet
JMCMB25-3-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Ceiling Mount | |
| Material | Steel | |
| Width | 1.96 in | |
| Length | 1.376 ft | |
| Packaging | Bulk | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,29 € | 62,90 € | |
| 5,94 € | 118,80 € | |
| 5,85 € | 292,50 € | |
| 5,63 € | 563,00 € | |
| 5,61 € | 1.122,00 € | |
| 5,55 € | 2.775,00 € | |
| 5,44 € | 5.440,00 € |
Need more?