Reference Only
JMGAP-12M
Low Signal Relays - PCB 12V Micro Min Relay Military.
Datasheet
JMGAP-12M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 12 VDC | |
| Coil Type | Non-Latching | |
| Series | MGAD | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | M39016/17-028M 1617147-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,72 € | 2.545,92 € | |
| 69,77 € | 3.488,50 € | |
| 68,99 € | 6.899,00 € |
Need more?