Reference Only
JMGAP-26M
Low Signal Relays - PCB 26.5V Mcro Min Relay Military.
Datasheet
JMGAP-26M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Coil Type | Non-Latching | |
| Series | MGA | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617147-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,46 € | 3.927,60 € | |
| 64,38 € | 6.438,00 € |
Need more?