Reference Only
JMSBCB87-1-X
Cable Mounting & Accessories SINGLE-LEVEL SCREW ON BEAM CLA.
Datasheet
JMSBCB87-1-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Screw | |
| Material | Steel | |
| Width | 49.73 mm | |
| Length | 8.43 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 97,60 € | |
| 9,45 € | 189,00 € | |
| 9,23 € | 461,50 € | |
| 9,05 € | 905,00 € | |
| 8,93 € | 1.786,00 € | |
| 8,77 € | 4.385,00 € | |
| 8,65 € | 8.650,00 € |
Need more?