
JS-245
Switch Hardware Simulated Roller Lever.
Datasheet
JS-245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Auxiliary Actuator | |
| For Use With | 28050 Series | |
| Designed for | SX Series Basic Switches | |
| Termination Style | Screw | |
| Series | JS | |
| Height | 17 mm | |
| Length | 32 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,66 € | 196,60 € | |
| 18,61 € | 465,25 € | |
| 17,58 € | 879,00 € | |
| 15,16 € | 1.516,00 € | |
| 15,00 € | 3.750,00 € | |
| 14,48 € | 7.240,00 € |
Need more?