
JS-85
Switch Actuators FLEXIBLE LEAF.
Datasheet
JS-85 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Height | 13 mm | |
| Length | 20 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 89,40 € | |
| 8,41 € | 210,25 € | |
| 8,07 € | 403,50 € | |
| 7,29 € | 729,00 € | |
| 6,90 € | 1.725,00 € | |
| 6,63 € | 3.315,00 € | |
| 6,52 € | 6.520,00 € |
Need more?