Reference Only
JSO-0400-01
New Product
Standoffs & Spacers .
Datasheet
JSO-0400-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Jack Screw | |
| Length | 4 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 8 mm | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,36 € | 222,60 € | |
| 4,96 € | 248,00 € | |
| 4,54 € | 454,00 € | |
| 4,23 € | 2.115,00 € | |
| 4,17 € | 4.170,00 € | |
| 3,97 € | 9.925,00 € |
Need more?