Reference Only
JSO-0700-01
Standoffs & Spacers .
Datasheet
JSO-0700-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Round | |
| Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,93 € | 183,83 € | |
| 5,79 € | 289,50 € | |
| 5,34 € | 534,00 € | |
| 5,02 € | 2.510,00 € | |
| 4,93 € | 4.930,00 € |
Need more?