Reference Only
JSOM-1015-02
Standoffs & Spacers .
Datasheet
JSOM-1015-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Jack Screw | |
| Length | 10.15 mm | |
| Material | Stainless Steel | |
| Gender | Female | |
| Packaging | Bag | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSOM | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 57 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 180,12 € | |
| 2,70 € | 270,00 € | |
| 2,20 € | 1.100,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,79 € | 3.580,00 € | |
| 1,70 € | 8.500,00 € |
Need more?