Reference Only
JSOM-1215-02
Standoffs & Spacers .
Datasheet
JSOM-1215-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Hex | |
| Material | Stainless Steel | |
| Packaging | Bag | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSOM | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,14 € | 175,84 € | |
| 2,87 € | 287,00 € | |
| 2,39 € | 1.195,00 € | |
| 2,22 € | 2.220,00 € | |
| 2,16 € | 4.320,00 € | |
| 2,03 € | 10.150,00 € |
Need more?