Reference Only
JX-96
Switch Actuators AUXILIARY ACTUATORS ROLLER LEAF/H-TEMP.
Datasheet
JX-96 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | SX | |
| Type | Lever, Roller | |
| Height | 18.8 mm | |
| Illumination | Non-Illuminated | |
| Length | 15.6 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,52 € | 245,20 € | |
| 23,54 € | 588,50 € | |
| 22,55 € | 1.127,50 € | |
| 20,62 € | 2.062,00 € | |
| 20,26 € | 5.065,00 € | |
| 19,98 € | 9.990,00 € |
Need more?