Reference Only

K2400F1

Obsolete
Sidacs 240V

Manufacturer:

Mfr Part:
K2400F1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySidacs
Breakover Voltage VBO220 V to 250 V
Breakover Current IBO Max10 uA
Non Repetitive On-State Current16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM190 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max150 mA
On-State Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-202-3
PackagingBulk
Current Rating1 A
On-State RMS Current - It RMS1 A
Product TypeSidacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?