Reference Only
K2E220-RA38-09
Blowers & Centrifugal Fans AC Centrifugal Module, 220mm Fan, 230VAC, 4 Position Connector, IP44, RadiCal.
Datasheet
K2E220-RA38-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2050 RPM | |
| Power Rating | 116 W | |
| Height | 270 mm | |
| Depth | 92 mm | |
| Width | 270 mm | |
| Termination Style | Connector - 4 pin | |
| Series | K2E220 | |
| IP Rating | IP44 | |
| Product Type | Blowers | |
| Size | 270 mm x 270 mm x 92 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 331,58 € | 331,58 € | |
| 300,29 € | 3.002,90 € | |
| 292,04 € | 7.301,00 € |
Need more?