Reference Only
K2E250-RA50-11
Blowers & Centrifugal Fans AC Centrifugal Module, 250mm, 230VAC, 210/285W, 2500/2450RPM, IP44, RadiCal.
Datasheet
K2E250-RA50-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 883 CFM (25 m3/min) | |
| Bearing Type | Ball | |
| Noise | 68 dBA | |
| Speed | 2450 RPM | |
| Power Rating | 285 W | |
| Height | 300 mm | |
| Depth | 115 mm | |
| Width | 300 mm | |
| Housing Material | Plastic | |
| Termination Style | Connector - 4 pin | |
| Series | K2E250 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 300 mm x 115 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 262,53 € | 262,53 € | |
| 228,84 € | 2.288,40 € | |
| 220,33 € | 5.508,25 € |
Need more?