Reference Only
K3G097-AK28-20
Blowers & Centrifugal Fans DC Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 26VDC, Motor IP24 KM.
Datasheet
K3G097-AK28-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 26 VDC | |
| Height | 351 mm | |
| Depth | 139.5 mm | |
| Series | K3G097 | |
| Size | 351 mm x 170.5 mm x 139.5 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHM0097XUNES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 367,45 € | 3.674,50 € |
Need more?