Reference Only
K3G220-RC05-03
Blowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 270x270x99mm, 230VAC, 2x Wire, IP54.
Datasheet
K3G220-RC05-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 2580 RPM | |
| Power Rating | 85 W | |
| Height | 270 mm | |
| Depth | 92 mm | |
| Width | 270 mm | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 7 | |
| Series | K3G220 | |
| IP Rating | IP54 | |
| Compliance | CE; CCC; CSA; UL | |
| Product Type | AC Fans | |
| Size | 270 mm x 270 mm x 92 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | VBH0220RSLDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 366,60 € | 3.666,00 € |
Need more?